
168-position, 2-row board-to-board receptacle with a 0.5mm pitch and 7.3mm row spacing. Features straight, surface mount termination with a 4mm stack height, supporting a 5mm mated stacking height. Rated for 50V and 300mA, with gold-plated bronze contacts. RoHS compliant and lead-free.
Hirose FX10A-168S-SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.3mm |
| Series | FX10 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-168S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.