
The Hirose FX10A-168S-SV(83) is a surface mount rectangular connector with 168 positions, arranged in 2 rows. It features gold contact plating and is lead free. The connector is available in a packaging quantity of 1000 pieces per reel. The mated stacking height is 5mm. It is RoHS compliant and suitable for use in surface mount applications.
Hirose FX10A-168S-SV(83) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-168S-SV(83) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.