
The Hirose FX10A-80P/8-SV(21) is a surface mount connector with 80 positions and 2 rows. It features a beige housing and bronze contacts with gold plating. The connector is not RoHS compliant and contains lead. It has a mated stacking height of 4mm and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Hirose FX10A-80P/8-SV(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |