
The Hirose FX10A120P12SV is a 120-position 2-row surface mount connector with a 0.02inch pitch. It features a beige housing and is part of the FunctionMax FX10 series. The connector is made with bronze contacts plated with gold and has a UL94 V-0 flammability rating. It is available in a tray packaging with 60 pieces per package.
Sign in to ask questions about the Hirose FX10A120P12SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX10A120P12SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.02inch |
| Series | FunctionMax™ FX10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A120P12SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
