
This Hirose FX10B-100P/10-SV(21) connector features 100 contacts in a 2-row surface mount configuration with a 4mm mated stacking height and beige housing. The contacts are made of bronze with a gold plating and have a flammability rating of UL94 V-0. The connector is not RoHS compliant and contains lead. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |