The Hirose FX10B-120P/12-SV(21) is a 120-position, 2-row surface mount header with a beige bezel and bronze contacts plated with gold. It has a flammability rating of UL94 V-0 and contains lead. The header is available on tape and reel with a mated stacking height of 4mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |