The Hirose FX10B-140P/14-SV(21) is a 140-position 2-row surface mount connector with a length of 49.1mm and a beige housing. It features a contact material of bronze and a contact plating of gold. The connector has a flammability rating of UL94 V-0 and is available in a tape and reel packaging. It is not RoHS compliant.
Hirose FX10B-140P/14-SV(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 3.5mm |
| Housing Color | Beige |
| Length | 49.1mm |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10B-140P/14-SV(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.