This 140-position 2-row shrouded header features 140 contacts and a 0.02inch pitch. It is designed for surface mount applications and is available in quantities of 1000. The header is lead-free and RoHS compliant, meeting the requirements for environmentally friendly products. The flammability rating is UL94 V-0, indicating a low fire hazard. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Hirose FX10B-140P/14-SV1(91) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.