
The Hirose FX10B-140S/14-SV(21) is a 140-position, 2-row surface mount connector with a beige bezel and 5mm mated stacking height. It features contacts made of bronze with gold plating and a flammability rating of UL94 V-0. The connector is not RoHS compliant and contains lead. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX10B-140S/14-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10B-140S/14-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.