
HIROSE(HRS) FX10B-144S-SV(21) Stacking Board Connector, FunctionMax FX10 Series, 144 Contacts, Receptacle, 0.5 mm, Surface Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX10B-144S-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX10B-144S-SV(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10B-144S-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
