
The Hirose FX10B-168P-SV1(93) is a surface mount header with 168 positions, arranged in two rows. It features a 5mm mated stacking height and gold plated contacts made of bronze. This component is compliant with RoHS regulations and is packaged in a tray. It is suitable for use in a variety of applications, including those requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |