
Board to Board & Mezzanine Connectors 96P M HDR STRT SMT NO GDE PST W/GRD PLT
Hirose FX10B-96P-SV1(91) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10B-96P-SV1(91) to view detailed technical specifications.
No datasheet is available for this part.