
The Hirose FX11A-60P/6-SV(92) is a 60-position, 2-row surface mount connector with a 0.02inch pitch. It is available in quantities of 1000 and packaged in tape and reel. The connector features gold contact plating and is RoHS compliant. It has a mated stacking height of 2.5mm and is suitable for surface mount applications.
Hirose FX11A-60P/6-SV(92) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 2.5mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11A-60P/6-SV(92) to view detailed technical specifications.
No datasheet is available for this part.