
The Hirose FX11LA-116S-SV(21) is a 2mm shrouded header with 116 positions, designed for surface mount applications. It features a gold contact plating and is available on tape and reel packaging. The header has a pitch of 0.02inch and a stack height of 2mm. It is compliant with RoHS regulations and suitable for use in a variety of electronic devices.
Hirose FX11LA-116S-SV(21) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LA-116S-SV(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.