
This 92-position shrouded surface mount header features a current rating of 300mA and a voltage rating of 50V. It has a pitch of 0.5mm and is available in a package quantity of 1000. The header is RoHS compliant and has a termination type of SMD/SMT. It is suitable for use in surface mount applications and is packaged in tape and reel.
Hirose FX11LA-92S-SV(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LA-92S-SV(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
