
This Hirose FX11LB-116P-SV(21) connector features 116 positions in a 2-row configuration, with a pitch of 0.02inch and gold contact plating for reliable connections. It is designed for surface mount applications and is available in tape and reel packaging. The connector is RoHS compliant and suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX11LB-116P-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LB-116P-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
