This Hirose FX11 series connector features 116 positions in a 2-row configuration with a 0.02inch pitch. It is designed for surface mount applications and has a gold contact plating for reliable connections. The connector is available on a tape and reel packaging format. It is compliant with RoHS regulations and has a stack height of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX11LB-116S-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 116 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LB-116S-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.