
This Hirose FX11 series header features 140 positions, a shrouded design, and a 2mm stack height. It is available in a surface mount package with a termination of SMD/SMT. The header is RoHS compliant and available in quantities of 1000 per pack, packaged in tape and reel. The contact material is bronze with a gold plating, and the mated stacking heights are 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX11LB-140S-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LB-140S-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.