
The Hirose FX11LB-92P-SV(21) is a 92-contact surface mount connector with a 2mm stack height and gold plated contacts. It is available in tape and reel packaging and is compliant with RoHS regulations. The connector features a copper alloy contact material and a gold plating. It is designed for surface mount applications and has a pitch of 0.02inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX11LB-92P-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LB-92P-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.