Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD T/R
Hirose FX12B-40S-0.4SV(30) technical specifications.
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | FX12 |
| RoHS | Compliant |
No datasheet is available for this part.