Sign in to ask questions about the Hirose FX12B-60P-0.4SV(30) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX12B-60P-0.4SV(30) technical specifications.
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | FX12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX12B-60P-0.4SV(30) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.