
This Hirose FX16M2-41P-HC connector features a shielded design and is made from bronze contact material. It is packaged in a tray and is lead free, compliant with UL94 V-0 flammability rating. The connector has 41 positions and a pitch of 0.02inch, suitable for surface mount applications.
Hirose FX16M2-41P-HC technical specifications.
| Contact Material | Bronze |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX16 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX16M2-41P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
