
This Hirose FunctionMax FX18 100-position 2-row surface mount header features a contact material of bronze and a gold plating. It is designed for surface mount applications and has a mated stacking height of 20mm. The header is lead free and RoHS compliant, making it suitable for a variety of applications. The header is packaged in a tray and is suitable for use in board-to-board and mezzanine connections.
Hirose FX18-100P-0.8SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 20mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX18 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.