
Conn Board to Board M 120 POS Solder ST
Hirose FX18-120P-0.8SV10 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX18 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
