Hirose FX2-100S-1.27SVL(71) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 1.27mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 500mA |
| Gender | Receptacle |
| Housing Color | Brown |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.25mm |
| Series | FX2 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2-100S-1.27SVL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.