
80-position, 2-row male header with 1.27mm contact pitch and 1.905mm row spacing. Features gold-plated bronze contacts and a 125V AC voltage rating. This right-angle, through-hole mounted connector has a 500mA current rating and operates between -55°C and 85°C. The black housing is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX2-80P-1.27DSL(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Pitch | 1.27mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 500mA |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.905mm |
| Series | FX2 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2-80P-1.27DSL(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
