
This 100-position shrouded header features a 1.27mm pitch, a voltage rating of 125V, and a current rating of 500mA. It is constructed with a bronze contact material and features a gold plating. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in a single package quantity and is suitable for through-hole mounting.
Hirose FX2B-100PA-1.27DSA(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2B-100PA-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.