
This 20-pin shrouded header from Hirose features a bronze contact material with gold plating and a maximum operating temperature of 85°C. It has a current rating of 500mA and a voltage rating of 125V AC. The header is RoHS compliant and lead-free, with a flammability rating of UL94 V-0. It is available in a single unit package and is suitable for through-hole mounting.
Hirose FX2B-20P-1.27DSA(71) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 1.27mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2B-20P-1.27DSA(71) to view detailed technical specifications.
No datasheet is available for this part.