Conn Board to Board HDR 40 POS 2.54mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
Hirose FX2B-40P-1.27DSAL(71) technical specifications.
| Contact Pitch | 1.27mm |
| Contact Voltage Rating (AC) | 125V |
| Housing Color | Black |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |