
This 60-contact shrouded header features a 1.27mm pitch and is designed for through hole mounting. It has a current rating of 500mA and is manufactured with lead-free materials, ensuring compliance with RoHS regulations. The header is constructed with copper contact material and has a flammability rating of UL94 V-0, indicating a low fire hazard. It is available in a single package quantity and is suitable for use in a variety of applications.
Hirose FX2B-60PA-1.27DSA(71) technical specifications.
| Contact Material | Copper |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2B-60PA-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.