Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX2BA-20P-1.27DSAL(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Pitch | 1.27mm |
| Contact Voltage Rating (AC) | 125V |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2BA-20P-1.27DSAL(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.