
This 100-position 2-row shrouded header from Hirose features a bronze contact material with gold plating and a current rating of 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a single package quantity and has a pitch of 1.27mm.
Sign in to ask questions about the Hirose FX2C-100P-1.27DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX2C-100P-1.27DSA(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FX2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2C-100P-1.27DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
