
This 120-position, 2-row shrouded header from Hirose features a brass and bronze contact material with gold plating. It has a current rating of 500mA and a voltage rating of 125V. The header is designed for through-hole termination and has a stack height of 12mm. It is packaged in a tray and is lead-free, meeting UL94 V-0 flammability standards.
Hirose FX2C-120P-1.27DSA(71) technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 120 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | FX2 |
| Stack Height | 12mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2C-120P-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.