
Conn Board to Board HDR 120 POS 2.54mm Solder ST Thru-Hole Tray
Hirose FX2C-120P-1.27DSAL(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2C-120P-1.27DSAL(71) to view detailed technical specifications.
No datasheet is available for this part.