
This 20-position shrouded header features a 1.27mm pitch and is rated for 125V and 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is made from bronze with a gold plating and is lead-free. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Sign in to ask questions about the Hirose FX2C2-20P-1.27DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX2C2-20P-1.27DSA(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2C2-20P-1.27DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.