
The FX2CA-120S-1.27DSAL(71) is a 120-contact, 2-row through-hole receptacle connector from Hirose with a current rating of 500mA and a voltage rating of 125V. It features a gold-plated contact with a bronze base material and a solder termination. The connector has a pitch of 2.54mm and a row spacing of 1.905mm. It is RoHS compliant and not radiation hardened. The FX2CA-120S-1.27DSAL(71) is designed for use in board-to-board and mezzanine applications.
Hirose FX2CA-120S-1.27DSAL(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.905mm |
| Series | FX2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2CA-120S-1.27DSAL(71) to view detailed technical specifications.
No datasheet is available for this part.