This 100-contact, 4-row shrouded header features a 1.27mm pitch and is rated for 125V and 500mA. It has a through-hole termination and is made with a bronze contact material and gold plating. The header is lead-free and RoHS compliant, but does not meet Reach SVHC requirements.
Sign in to ask questions about the Hirose FX2CA2-100P-1.27DSAL(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX2CA2-100P-1.27DSAL(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.905mm |
| Series | FX2 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2CA2-100P-1.27DSAL(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.