
This 52-position shrouded header features a 2-row configuration with a 1.27mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is made from lead-free materials and is compliant with RoHS regulations. It has a voltage rating of 125V and a current rating of 500mA.
Sign in to ask questions about the Hirose FX2CA2-52P-1.27DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX2CA2-52P-1.27DSA(71) technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.95mm |
| Series | FX2 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2CA2-52P-1.27DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.