Rectangular power connector featuring a 3.81mm pitch and straight, through-hole mounting. This male connector offers 2 contacts with gold-plated copper alloy male blade terminals, rated for 10A and 250V. Constructed with black nylon insulation and a UL94 V-0 flammability rating, it operates within a -55°C to 105°C temperature range and achieves a 20mm mated stacking height.
Sign in to ask questions about the Hirose FX30B-2P-3.81DSA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX30B-2P-3.81DSA20 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX30B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX30B-2P-3.81DSA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.