
2-position, 1-row board-to-board connector with a 3.81mm contact pitch. Features male blade contacts made of copper alloy with gold plating for mating. Rated for 250V AC/DC and 10A current. Through-hole mounting with a straight orientation and a mated stacking height of 25mm. Housing and insulation are black nylon, with a UL94 V-0 flammability rating. Operating temperature range from -55°C to 105°C.
Hirose FX30B-2P-3.81DSA25 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Pitch | 3.81mm |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 20.56mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX30B |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.