2-position, 1-row straight male header with solder termination and a 3.81mm pitch. Features gold-plated copper alloy contacts for mating, a 10A current rating, and a 250V voltage rating. The black nylon insulator has a UL94 V-0 flammability rating and operates between -55°C and 105°C. Designed for through-hole mounting, this board connector offers a locking mechanism and a mated stacking height of 30mm.
Sign in to ask questions about the Hirose FX30B-2P-3.81DSA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX30B-2P-3.81DSA30 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX30B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX30B-2P-3.81DSA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.