
Board to Board & Mezzanine Connectors 40P STRT SMT RECEPT LOC BOSS GLD PLT
Hirose FX4B2-40S-1.27SV(95) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FX4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX4B2-40S-1.27SV(95) to view detailed technical specifications.
No datasheet is available for this part.
