
This 52-position 2-row through-hole header features a voltage rating of 125V and a current rating of 500mA. It operates within a temperature range of -55°C to 85°C. The header is made from bronze with a gold plating and is compliant with RoHS regulations. It is available in a bulk packaging option with a pitch of 0.05inch and a mated stacking height of 8mm.
Hirose FX4C-52S-1.27DSAL(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | FX4 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX4C-52S-1.27DSAL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.