
This 52-position 2-row through-hole connector features gold-plated contacts and a mated stacking height of 10mm. It is available in bulk packaging and is compliant with RoHS regulations. The FX4 series connector is suitable for general-purpose applications.
Hirose FX4C2-52S-1.27DSAL(71) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 10mm |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FX4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX4C2-52S-1.27DSAL(71) to view detailed technical specifications.
No datasheet is available for this part.