
This 32-position 2-row through-hole header features gold-plated contacts and is manufactured with lead-free materials. It has a mated stacking height of 11mm and is packaged in bulk. The header is compliant with RoHS regulations and is available in a single unit quantity.
Hirose FX4C3-32S-1.27DSA(71) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11mm |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | FX4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX4C3-32S-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.