Hirose FX4C3-52P-1.27DSA(71) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 11mm |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | FX4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX4C3-52P-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.