
This 52-position 2-row through-hole connector features gold contact plating and a mated stacking height of 11mm. It is packaged individually in bulk and has a pitch of 0.05inch. The connector is compliant with RoHS regulations and is part of the FX4 series.
Hirose FX4C3-52S-1.27DSA(71) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 11mm |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | FX4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX4C3-52S-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.