This Hirose FX5-40P-SH3 connector features brass contacts with gold plating, a flammability rating of UL94 V-0, and a surface mount design with a length of 34mm. It has 40 positions and 40 contacts, arranged in a 2-row configuration. The connector is packaged in bulk and has a beige housing color. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Hirose FX5-40P-SH3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX5-40P-SH3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 34mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FX5 |
| Width | 9.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX5-40P-SH3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.