The FX5-52S2A-DSA connector features a bronze contact material with gold plating, a UL94 V-0 flammability rating, and a beige housing. It measures 35mm in length, 6mm in width, and 9.3mm in height, with 52 positions and 2 rows. The connector is designed for through-hole mounting and is available in bulk packaging.
Hirose FX5-52S2A-DSA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 9.3mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 35mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FX5 |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX5-52S2A-DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.