Hirose FX5-56S2A-DSA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 9.3mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 37mm |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FX5 |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX5-56S2A-DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.